Knowles 1111J5000220JQT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Manufacturer Series | 1111 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | SIZE(HIGH Q) |
| Height | 2.54 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1111J5000220JQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.