This 6.8pF ceramic chip capacitor is designed for surface mount applications and features a maximum operating temperature of 125 degrees Celsius. It has a dielectric of C0G and a tolerance of 0.25pF. The capacitor is rated for 250VDC and has a construction of flat. It is available in a 1111 package type and has a maximum height of 2.54mm.
Knowles 1111Y2506P80CQT technical specifications.
| Capacitance | 6.8pF |
| Voltage | 250VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | FlexiCap |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.54(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1111Y2506P80CQT to view detailed technical specifications.
No datasheet is available for this part.