This 16VDC ceramic chip capacitor has a capacitance of 15pF with a tolerance of 10%. It is constructed with a C0G dielectric and has a maximum operating temperature of 125°C. The capacitor is available in a 1206 package style and is designed for surface mount applications. It has a minimum operating temperature of -55°C and is suitable for use in a variety of electronic circuits.
Knowles 1206A0160150KFT technical specifications.
| Capacitance | 15pF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1206A0160150KFT to view detailed technical specifications.
No datasheet is available for this part.