This 0.039uF ceramic chip capacitor is rated for 50VDC with a 5% tolerance and features an X7R dielectric. It has a maximum operating temperature range of -55°C to 125°C and is designed for surface mount applications. The capacitor is constructed with a flat construction and has a pad termination style.
Knowles 1206A0500393JXT technical specifications.
| Capacitance | 0.039uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1206A0500393JXT to view detailed technical specifications.
No datasheet is available for this part.