This 470pF ceramic chip capacitor is rated for 1500VDC with a tolerance of 20%. It features a X7R dielectric and is constructed as a flat, surface mount component with a pad termination style. The capacitor operates within a temperature range of -55°C to 125°C and is available in a 1206 package style.
Knowles 1206A1K50471MXT technical specifications.
| Capacitance | 470pF |
| Voltage | 1500VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1206A1K50471MXT to view detailed technical specifications.
No datasheet is available for this part.