This 1206 surface mount ceramic chip capacitor has a capacitance of 0.0015uF and a voltage rating of 50VDC with a 10% tolerance. It is constructed with X7R dielectric material and has a maximum operating temperature range of -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic (MLCC) type and has a pad termination style. It is not suitable for microwave applications and has a maximum height of 1.63mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.63(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |