The 1206B 0.15uF 50V 125C Ceramic Capacitor is a 2-terminal ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.15 microfarads and a DC rated voltage of 50 volts. The capacitor measures 1.52 millimeters in width, 3.18 millimeters in length, and 1.63 millimeters in height. It is part of the 1206 series, which includes capacitors with voltages ranging from 25 to 50 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Manufacturer Series | 1206 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 1206B (25-50V) |
| Height | 1.63 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |