Knowles 1206B223K501N technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 1.65mm |
| Length | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 1206B223K501N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.