Knowles 1206B224K500NT technical specifications.
| Capacitance | 220nF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 1206B224K500NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.