Knowles 1206J0500104MXTE03 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles 1206J0500104MXTE03 to view detailed technical specifications.
No datasheet is available for this part.