Knowles 1206J0500223MXBE07 technical specifications.
| Capacitance | 22nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Knowles 1206J0500223MXBE07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.