The 22pF 100V C0G multilayer ceramic capacitor is a high-precision component suitable for applications requiring tight capacitance tolerance. With a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, this capacitor can withstand a wide range of environmental conditions. The 1206 package type allows for surface mount technology (SMT) termination, making it ideal for use in compact electronic devices. This capacitor meets the requirements for use in automotive and other high-reliability applications.
Knowles 1206J1000220GCT technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| RoHS | Compliant |
Download the complete datasheet for Knowles 1206J1000220GCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.