This is a 50V ceramic capacitor with a capacitance of 39nF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type with a 1206 package size, measuring 1.52mm in width and 3.18mm in length, and 1.63mm in height.
Knowles 1206N390K500NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Capacitance | 0.000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.63 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206N390K500NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.