Knowles 1206X102K001N technical specifications.
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1206X102K001N to view detailed technical specifications.
No datasheet is available for this part.