The Knowles 1206Y0500224MXTE03 is a 220nF filter capacitor with a 50V voltage rating and 20% tolerance. It features soft termination and is designed for surface mount applications. The capacitor is packaged in a 1206 EIA STD package size and is available in quantities of 2500. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 125°C.
Knowles 1206Y0500224MXTE03 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Features | Soft Termination |
| Height | 1.1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FlexiCap™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles 1206Y0500224MXTE03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.