The Knowles 1206Y1K54P70BCR is a surface mount ceramic chip capacitor with a capacitance of 4.7pF and a DC rated voltage of 1500VDC. It features a C0G dielectric and a FlexiCap technology. The capacitor has a tolerance of 0.1pF and operates over a temperature range of -55°C to 125°C. It is constructed as a flat, ceramic chip with a pad termination style and a maximum height of 1.6mm.
Knowles 1206Y1K54P70BCR technical specifications.
| Capacitance | 4.7pF |
| Voltage | 1500VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 1500VDC |
| Technology | FlexiCap |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 1.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1206Y1K54P70BCR to view detailed technical specifications.
No datasheet is available for this part.