The Knowles 1206Y2000681MDR is a 1206 surface mount ceramic chip capacitor with a capacitance of 680pF, a voltage rating of 200VDC, and a tolerance of 20%. It has a dielectric of X7R and is constructed with a flat, ceramic chip design. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for use in a variety of applications.
Knowles 1206Y2000681MDR technical specifications.
| Capacitance | 680pF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 1.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1206Y2000681MDR to view detailed technical specifications.
No datasheet is available for this part.