This 68pF ceramic chip capacitor is rated for 250VDC with a 2% tolerance and features a C0G dielectric. It has a 1206 package case style and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is constructed with a flat construction and has a maximum height of 1.6mm.
Knowles 1206Y2500680GFT technical specifications.
| Capacitance | 68pF |
| Voltage | 250VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1206Y2500680GFT to view detailed technical specifications.
No datasheet is available for this part.