The 1206 500V 33nF Ceramic Capacitor from Knowles is a 2-terminal component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 1.6mm in width and 3.2mm in length, with a height of 1.6mm. The capacitor is part of the 1206 series and is certified to AEC-Q200 standards.
Knowles 1206Y5000330GAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 1206 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | AEC-Q200 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206Y5000330GAR to view detailed technical specifications.
No datasheet is available for this part.