Knowles 1206Y5001P80HQT technical specifications.
| Capacitance | 1.8pF |
| Voltage | 500VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Technology | FlexiCap |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | FlexiCap™ |
| Height | 1.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1206Y5001P80HQT to view detailed technical specifications.
No datasheet is available for this part.