Knowles 1206Z104M201N technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | Z5U |
| Height | 1.63mm |
| Length | 3.18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Series | Z5U |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 1206Z104M201N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.