Knowles 1206Z105M500N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Manufacturer Series | 1206 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206Z105M500N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.