Knowles 1206Z224Z500NT technical specifications.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | Z5U |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.63(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Knowles 1206Z224Z500NT to view detailed technical specifications.
No datasheet is available for this part.