Knowles 1210A0630105KDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | X7R |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | SIZE(H RELIABILITY) |
| Height | 2 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1210A0630105KDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.