This 1nF ceramic capacitor features a 2kV DC rated voltage and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 case, suitable for surface mount technology (SMT), and is available on tape and reel. The dielectric material is X7R, a common choice for ceramic capacitors due to its balanced properties of capacitance and dissipation factor.
Knowles 1210B102K202CT technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 2kV |
| Weight | 0.000564oz |
| RoHS | Compliant |
Download the complete datasheet for Knowles 1210B102K202CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.