
Multilayer Ceramic Capacitor (MLCC) with 4.7nF capacitance and 1.5kV DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1210 (3225 metric) SMD/SMT package. Operating temperature range from -55°C to 125°C. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Height | 1.65mm |
| Length | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 2.54mm |
| RoHS | Compliant |
