This 1210 surface mount ceramic chip capacitor has a capacitance of 0.0022uF and a voltage rating of 100VDC with a tolerance of 10%. It features an X7R dielectric and is suitable for use in a variety of applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It has a maximum operating temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Knowles 1210J1000222KXR technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1210J1000222KXR to view detailed technical specifications.
No datasheet is available for this part.