This 33pF ceramic capacitor is rated for 1500VDC with a 10% tolerance and features a C0G dielectric. It is constructed as a flat, ceramic chip with a pad termination style and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is available in a 1210 package.
Knowles 1210J1K50330KCR technical specifications.
| Capacitance | 33pF |
| Voltage | 1500VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1210J1K50330KCR to view detailed technical specifications.
No datasheet is available for this part.