This 1210 ceramic capacitor from Knowles features a capacitance of 4.7pF, a dielectric of C0G, and a voltage rating of 200VDC. It has a tolerance of 0.25pF and is suitable for surface mount applications. The operating temperature range is -55 to 125°C, and it has a maximum height of 2mm.
Knowles 1210J2004P70CCR technical specifications.
| Capacitance | 4.7pF |
| Voltage | 200VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1210J2004P70CCR to view detailed technical specifications.
No datasheet is available for this part.