Knowles 1210J5000151GCT technical specifications.
| Capacitance | 150pF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Knowles 1210J5000151GCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.