Knowles 1210J5000393KXT technical specifications.
| Capacitance | 39nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.000564oz |
| RoHS | Compliant |
Download the complete datasheet for Knowles 1210J5000393KXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.