This 1210 surface mount ceramic capacitor features a capacitance of 27pF and a DC rated voltage of 630VDC with a tolerance of 5%. It has a C0G dielectric and operates over a temperature range of -55°C to 125°C. The capacitor is constructed with a flat construction and has a ceramic chip case style.
Knowles 1210J6300270JAR technical specifications.
| Capacitance | 27pF |
| Voltage | 630VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1210J6300270JAR to view detailed technical specifications.
No datasheet is available for this part.