
This 0.0082uF ceramic chip capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It features a C0G dielectric and a voltage rating of 100VDC. The capacitor measures 3.18mm in length, 2.54mm in depth, and 1.63mm in height, with a tolerance of 5%. It is constructed with a flat construction and has a ceramic chip case style.
Knowles 1210N822J101NTM technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1210 |
| Product Length (mm) | 3.18 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 1.63(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.18 X 2.54 X 1.63 |
| Capacitance | 0.0082uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 65238, 55153, U1579 |
| EU RoHS | No |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1210N822J101NTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.