The Knowles 1210Y0500154KXT is a 150nF ceramic capacitor with a DC rated voltage of 50V and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 SMD package and is available on tape and reel. It is a multilayer ceramic (MLCC) capacitor with an X7R dielectric.
Knowles 1210Y0500154KXT technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MA29 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles 1210Y0500154KXT to view detailed technical specifications.
No datasheet is available for this part.