This 0.027uF ceramic chip capacitor is rated for 63VDC and has a tolerance of 2%. It features a C0G dielectric and is constructed using the FlexiCap technology. The capacitor is available in a 1210 package and is designed for surface mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Knowles 1210Y0630273GCT technical specifications.
| Capacitance | 0.027uF |
| Voltage | 63VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1210Y0630273GCT to view detailed technical specifications.
No datasheet is available for this part.