This Knowles 1210 surface mount ceramic chip capacitor features a capacitance of 0.01uF and a DC rated voltage of 100VDC. It has a tolerance of 1% and a dielectric of C0G. The capacitor operates within a temperature range of -55°C to 125°C and is constructed with a flat construction style. It is available in a 1210 package type with a pad termination style.
Knowles 1210Y1000103FAT technical specifications.
| Capacitance | 0.01uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1210Y1000103FAT to view detailed technical specifications.
No datasheet is available for this part.