This 1000VDC ceramic chip capacitor features a capacitance of 220pF with a tolerance of 1%. It is constructed with C0G dielectric material and has a maximum operating temperature range of -55°C to 125°C. The capacitor is available in a 1210 package with a pad termination style and a flat construction. It is suitable for surface mount applications and is part of the FlexiCap technology series.
Knowles 1210Y1K00221FFT technical specifications.
| Capacitance | 220pF |
| Voltage | 1000VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1210Y1K00221FFT to view detailed technical specifications.
No datasheet is available for this part.