This 56pF ceramic chip capacitor is rated for 200VDC with a 5% tolerance and features a C0G dielectric. It has a negative capacitance tolerance of -5% and is constructed using the FlexiCap technology. The capacitor is available in a 1210 package with a surface mount termination style and is suitable for use in a temperature range of -55°C to 125°C.
Knowles 1210Y2000560JFT technical specifications.
| Capacitance | 56pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1210Y2000560JFT to view detailed technical specifications.
No datasheet is available for this part.