This is a ceramic capacitor with a capacitance of 8.2pF and a tolerance of 0.1pF, rated for 250VDC. It has a package type of 1210 and is designed for surface mount applications. The operating temperature range is -55°C to 125°C. The capacitor is constructed with a flat construction and has a ceramic chip case style.
Knowles 1210Y2508P20BCR technical specifications.
| Capacitance | 8.2pF |
| Voltage | 250VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | FlexiTerm |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1210Y2508P20BCR to view detailed technical specifications.
No datasheet is available for this part.