Knowles 1410J0500274MXTE03 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.6 |
| Number of Functions | 2 |
| Manufacturer Series | X2Y |
| Capacitance | 270000 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1410J0500274MXTE03 to view detailed technical specifications.
No datasheet is available for this part.