Knowles 1806J1000101MCTE01 technical specifications.
| Capacitance | 100pF |
| Package/Case | 1806 |
| Circuit Type | Filter |
| Height | 1.1mm |
| Length | 4.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E01 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles 1806J1000101MCTE01 to view detailed technical specifications.
No datasheet is available for this part.