This 150pF ceramic chip capacitor has a voltage rating of 500VDC and a tolerance of 20%. It is constructed with a flat, ceramic chip case style and has a pad termination style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
Knowles 1808A5000151MDT technical specifications.
| Capacitance | 150pF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1808A5000151MDT to view detailed technical specifications.
No datasheet is available for this part.