Knowles 1808B102M202NT technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Dielectric | X7R |
| Height | 1.65mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 2kV |
| Width | 2.03mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 1808B102M202NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.