This 0.00015uF ceramic capacitor is rated for 2000V and has a maximum operating temperature of 125C. It measures 2.03mm in width and 4.57mm in length, with a height of 1.65mm. The capacitor is designed for use in high-temperature applications, with a minimum operating temperature of -55C.
Knowles 1808B151K202NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.03 |
| Length | 4.57 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 1.65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1808B151K202NT to view detailed technical specifications.
No datasheet is available for this part.