The Knowles 1808B151K302NT is a 150pF multilayer ceramic capacitor with an X7R dielectric and a 3kV voltage rating. It has a 10% tolerance and is available in a 1808 package type. The capacitor is designed to operate over a temperature range of -55°C to 125°C and is suitable for use in a variety of applications. It is supplied on tape and reel in quantities of 500.
Knowles 1808B151K302NT technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Dielectric | X7R |
| Height | 1.65mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 2.03mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 1808B151K302NT to view detailed technical specifications.
No datasheet is available for this part.