This 2-terminal ceramic capacitor from Knowles features a capacitance of 0.00015uF and a DC rated voltage of 3000V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 2.03mm in width, 4.57mm in length, and 1.65mm in height, and is packaged in a 1808 form factor.
Knowles 1808B151M302NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.03 |
| Length | 4.57 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 1.65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1808B151M302NT to view detailed technical specifications.
No datasheet is available for this part.