This 0.0039uF ceramic chip capacitor is rated for 50VDC with a 5% tolerance and features X7R dielectric. It has a maximum operating temperature range of -55°C to 125°C and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable with a pad termination style and measures 2mm in height at maximum.
Knowles 1808H0500392JDT technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1808H0500392JDT to view detailed technical specifications.
No datasheet is available for this part.