This Knowles ceramic chip capacitor features a capacitance of 0.0015uF, a working voltage of 100VDC, and a tolerance of 2%. It has a dielectric of C0G and is constructed as a flat, multilayer ceramic (MLCC) component. The capacitor is rated for operation between -55°C and 125°C and is designed for surface mount applications. It is packaged in a 1808 case style and has a maximum height of 2mm.
Knowles 1808J1000152GFT technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1808J1000152GFT to view detailed technical specifications.
No datasheet is available for this part.