
This 250V ceramic capacitor has a capacitance of 10pF with a tolerance of 5%. It is a surface mount component with a 1808 package and is rated for operation between -55°C and 125°C. The capacitor is packaged in tape and reel quantities of 1500 units.
Knowles 1808JA250100JCTSPU technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2mm |
| Dielectric | C0G |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | Y3/X2 Safety Certified |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles 1808JA250100JCTSPU to view detailed technical specifications.
No datasheet is available for this part.