Knowles 1808JA250102KCTSP technical specifications.
| Capacitance | 1nF |
| Package/Case | 1808 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ratings | X2 |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Knowles 1808JA250102KCTSP to view detailed technical specifications.
No datasheet is available for this part.